ITT CorporationDCMAE-37PSteckverbinder, D-Sub
Conn D-Sub M 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| (20-28)|(22-28) | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Make the most secure connections between serial ports using the DCMAE-37P DVI connector from ITT. This connector has a single port. This device has a maximum current rating of 7.5 A. DCMAE-37P is housed in polychlorinated terphenyl. Its 37 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

