ITT CorporationDCMC27H2SJA197Steckverbinder, D-Sub
Conn D-Sub SKT 2Power/25Signal POS Solder RA Thru-Hole 27 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Power/25Signal | |
| 27 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DCMC27H2SJA197 DVI connector from ITT. It has a right angle body orientation. This socket type connector's 2power / 25signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DCMC27H2SJA197 is housed in polyester. This device has a maximum current rating of 40/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 27 terminals use the solder termination method. This product is 12.55 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
