ITT CorporationDCMC27X2PJK127Steckverbinder, D-Sub
Conn D-Sub PIN 2Power/25Signal POS Solder RA 27 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/25Signal | |
| 27 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
Using the combo d-subminiature DCMC27X2PJK127 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a right angle body orientation. DCMC27X2PJK127 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 27 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

