Illinois CapacitorDCMC681T450AC2BKondensator, Aluminium
Cap Aluminum Lytic 680uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.1695 Ohm 3.4A 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| -10% to 50% | |
| 450VDC | |
| 0.1695 | |
| Standard | |
| 3.4 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 104.78 | |
| -40 | |
| 85 | |
| 34.93 | |
| 104.78 | |
| 125 |
Lower the cost of your electronic circuit design by implementing this electrolytic DCMC681T450AC2B aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 104.78 mm tall with a diameter of 34.93 mm. Its capacitance value is 680uF. Its leakage current is 6000@5Min μA. The DCMC681T450AC2B aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

