ITT CorporationDCMC-8H8PJ K87Steckverbinder, D-Sub
Conn D-Sub PIN 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The combo d-subminiature DCMC-8H8PJ K87 DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a right angle body orientation. DCMC-8H8PJ K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 40/7.5 A. Its 8 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

