ITT CorporationDCME-37PPSteckverbinder, D-Sub
Conn D-Sub M 37 POS 1.4mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| M | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DCME-37PP DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCME-37PP is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

