ITT CorporationDCME-8C8PJSteckverbinder, D-Sub
Conn D-Sub M 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| Solder | |
| Right Angle | |
| M | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The combo d-subminiature DCME-8C8PJ DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCME-8C8PJ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 8 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

