ITT CorporationDCMG13C6SJA197Steckverbinder, D-Sub

Conn D-Sub SKT 6Coaxial/7Signal POS Solder RA Thru-Hole 25 Terminal 1 Port

Communicating with serial connections is made easy with this DCMG13C6SJA197 DVI connector from ITT. This connector has a single port. It has a right angle body orientation. This socket type connector's 6coaxial / 7signal contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5/7.5 A. DCMG13C6SJA197 is housed in polyester. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.32 mm long, 12.55 mm tall and 21.42 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.