ITT CorporationDCMM-8W8P-K87Steckverbinder, D-Sub
Conn D-Sub PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Cavity | |
| 8 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| C | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DCMM-8W8P-K87 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. DCMM-8W8P-K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 8 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

