ITT CorporationDCMM13W6SA197Steckverbinder, D-Sub
Conn D-Sub SKT 7Signal/6Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 7Signal/6Cavity | |
| 13 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| C | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DCMM13W6SA197 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 7signal / 6cavity contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DCMM13W6SA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 13 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

