ITT CorporationDCMM-37PXSteckverbinder, D-Sub
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 4 | |
| No | |
| 69.32 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DCMM-37PX DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. This device has a maximum current rating of 7.5 A. DCMM-37PX is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
