ITT CorporationDCMME-37PFSteckverbinder, D-Sub
Conn D-Sub PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The high density d-sub DCMME-37PF DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCMME-37PF is housed in polychlorinated terphenyl. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

