ITT CorporationDCMMV8H8PN A101Steckverbinder, D-Sub
Conn D-Sub PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Cadmium | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This DCMMV8H8PN A101 DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. DCMMV8H8PN A101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 40 A. Its 8 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

