ITT CorporationDCMMY-13W6PSteckverbinder, D-Sub
Conn D-Sub PIN 7Signal/6Cavity POS Solder Pot ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Signal/6Cavity | |
| 14 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The combo d-subminiature DCMMY-13W6P DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. It has a straight body orientation. DCMMY-13W6P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 14 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

