ITT CorporationDCMP25C3SJK126Steckverbinder, D-Sub
Conn D-Sub SKT 3Coaxial/22Signal POS Solder RA 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Coaxial/22Signal | |
| 25 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
Using the combo d-subminiature DCMP25C3SJK126 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a right angle body orientation. This socket type connector's 3coaxial / 22signal contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5/7.5 A. DCMP25C3SJK126 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

