ITT CorporationDCMY-25W3P K87Steckverbinder, D-Sub
Conn D-Sub PIN 22Signal/3Cavity POS Solder Cup ST Panel Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 22Signal/3Cavity | |
| 22 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| 69.32 | |
| 17.56 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This DCMY-25W3P K87 DVI connector from ITT is ideal for all your serial communication needs. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DCMY-25W3P K87 is housed in polyester. Its 22 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.32 mm long, 12.55 mm tall and 17.56 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

