ITT CorporationDCMY-37S A197Steckverbinder, D-Sub
Conn D-Sub SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DCMY-37S A197 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. DCMY-37S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

