ITT CorporationDCMZ-8C8SN A197Steckverbinder, D-Sub

Conn D-Sub SKT 8Coaxial POS Solder ST Thru-Hole 24 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the DCMZ-8C8SN A197 DVI connector from ITT. This socket type connector's 8coaxial contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 1-row connector has a single port. This device has a maximum current rating of 5 A. DCMZ-8C8SN A197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 24 terminals use the solder termination method. This product is 69.32 mm long, 14.56 mm tall and 12.55 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.