| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 7 | |
| 0.285 | |
| 2 | |
| 1000V | |
| DC/DC | |
| 3 | |
| 800(Typ) | |
| Yes | |
| 25mV | |
| 15% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 18.1(Max) |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 12 | |
| Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this 1 DCP020507U DC to DC converter and switching regulator module. It has a voltage of 400(Typ) V. The part is ideal for operating at an isolation of 81(Typ). This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

