| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -15|15 | |
| 0.03|0.033 | |
| 0.97(Typ) | |
| 1500Vrms | |
| DC/DC | |
| 3 | |
| 400(Typ) | |
| Yes | |
| 39% | |
| 15% | |
| 79(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.94 |
| Verpackungsbreite | 6.61 |
| Verpackungslänge | 19.18 |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 7 | |
| Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this step down DCV011515DP-U DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

