Amphenol Communications SolutionsDD24W7PA00LFSteckverbinder, D-Sub
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| DD24W7PA00LF | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/17Signal | |
| 24 | |
| 1/1 | |
| Solder Bucket | |
| 6.86/2.76 | |
| Straight | |
| PIN | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Semi Bright Nickel | |
| D | |
| No | |
| Tray | |
| 66.55 | |
| 15.37 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
The DD24W7PA00LF DVI connector from FCI is perfect for communication between serial connections in your system. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 300 VAC. DD24W7PA00LF is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. Its 24 terminals use the solder bucket termination method. This product is 15.37 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

