Cinch Connectivity SolutionsDD-50P F179Steckverbinder, D-Sub
Conn D-Sub PIN 50 POS 1.4mm Wire Wrap ST Panel Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Wire Wrap | |
| 1.4 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DD50PF179 DVI connector from Cinch Connectors is ideal for communicating with any serial connections you have. It has a straight body orientation. This 3-row connector has a single port. DD50PF179 is housed in polyester. This device has a maximum current rating of 5 A. Its 50 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

