| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 32 | |
| 64 | |
| 6.25ksps | |
| Serial | |
| Current | |
| Single-Ended | |
| External | |
| Analog and Digital | |
| 350 | |
| ±0.05%FSR | |
| 20 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.12(Max) |
| Verpackungsbreite | 9.1(Max) |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 100 | |
| Leitungsform | Ball |
Need to process and covert your analog signals into digital data? This DDC264CKZAW ADC from Texas Instruments does just that! This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a single-ended input signal. This ADC has a resolution of 20bit. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

