ITT CorporationDDE-50PUSteckverbinder, D-Sub
Conn D-Sub PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Cadmium Over Yellow Chromate | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this DDE-50PU DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DDE-50PU is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

