ITT CorporationDDM36W4S-A191-A197Steckverbinder, D-Sub
Conn D-Sub SKT 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 32Signal/4Cavity | |
| 36 | |
| 1/3 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DDM36W4S-A191-A197 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This socket type connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DDM36W4S-A191-A197 is housed in polychlorinated terphenyl. Its 36 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

