Amphenol Communications SolutionsDDM50P300Steckverbinder, D-Sub
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Straight spill
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Cadmium | |
| D | |
| No | |
| Tray | |
| 66.55 | |
| 15.37 | |
| 11.3 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
The DDM50P300 DVI connector from FCI is ideal for communicating with any serial connections you have. This 3-row connector has a single port. It has a straight body orientation. Its pitch is 2.76 mm. This device has a maximum current rating of 7.5 A/contact. DDM50P300 is housed in thermoplastic. This product is 66.55 mm long, 11.3 mm tall and 15.37 mm deep. Its 50 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

