ITT CorporationDDM-50PPSteckverbinder, D-Sub
Conn D-Sub PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DDM-50PP DVI connector from ITT is perfect for communication between serial connections in your system. This 3-row connector has a single port. It has a right angle body orientation. DDM-50PP is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

