ITT CorporationDDMA-50S FOSteckverbinder, D-Sub

Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port

The DDMA-50S FO DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. DDMA-50S FO is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.