ITT CorporationDDME-50P-K87Steckverbinder, D-Sub
Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this DDME-50P-K87 DVI connector from ITT. It has a straight body orientation. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. DDME-50P-K87 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

