ITT CorporationDDMM24W7SA197Steckverbinder, D-Sub
Conn D-Sub SKT 17Signal/7Cavity POS Solder Pot Cable Mount 17 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/7Cavity | |
| 17 | |
| 2/1 | |
| Solder Pot | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DDMM24W7SA197 DVI connector from ITT. This connector has a single port. This socket type connector's 17 power / 7cavity contacts that are made out of copper alloy and plated with gold over nickel. DDMM24W7SA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 17 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

