ITT CorporationDDMM-50P F179 A101Steckverbinder, D-Sub
Conn D-Sub PIN 50 POS Wire Wrap ST Panel Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Wire Wrap | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Cadmium | |
| D | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DDMM-50P F179 A101 DVI connector from ITT is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. DDMM-50P F179 A101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 50 terminals use the wire wrap termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

