ITT CorporationDDMM-50S-DSteckverbinder, D-Sub
Conn D-Sub SKT 50 POS 1.4mm Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| 66.93 | |
| 22.03 | |
| 15.37 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DDMM-50SD DVI connector from ITT is ideal for all your serial communication needs. This 3-row connector has a single port. Its pitch is 2.8 mm. It has a right angle body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DDMM-50SD is housed in polyester. This product is 66.93 mm long, 15.37 mm tall and 22.03 mm deep. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
