ITT CorporationDDMMC36H4PJSteckverbinder, D-Sub
Conn D-Sub PIN 4Power/32Signal POS Solder RA Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/32Signal | |
| 36 | |
| 1/3 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the DDMMC36H4PJ DVI connector from ITT. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DDMMC36H4PJ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

