ITT CorporationDDMMG50SFSteckverbinder, D-Sub
Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This DDMMG50SF DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DDMMG50SF is housed in polychlorinated terphenyl. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

