ITT CorporationDDMMZ-24H7S-NSteckverbinder, D-Sub
Conn D-Sub SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 7Power/17Signal | |
| 24 | |
| 2/1 | |
| Solder | |
| Straight | |
| SKT | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DDMMZ24H7SN DVI connector from ITT. It has a straight body orientation. This connector has a single port. This socket type connector's 7 power / 17signal contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 40/7.5 A. DDMMZ24H7SN is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 24 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

