ITT CorporationDDMV24X7PNK87Steckverbinder, D-Sub
Conn D-Sub PIN 7Coaxial/17Signal POS Solder ST Thru-Hole 38 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Coaxial/17Signal | |
| 38 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| 14.46 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DDMV24X7PNK87 DVI connector from ITT is ideal for all your serial communication needs. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5/7.5 A. DDMV24X7PNK87 is housed in polyester. Its 38 terminals use the solder termination method. This product is 66.93 mm long, 14.46 mm tall and 15.37 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
