ITT CorporationDDMV36H4SNA197Steckverbinder, D-Sub
Conn D-Sub SKT 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/32Signal | |
| 36 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| 14.88 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the DDMV36H4SNA197 DVI connector from ITT. This socket type connector's 4power / 32signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. DDMV36H4SNA197 is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 66.93 mm long, 14.88 mm tall and 15.37 mm deep. Its 36 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
