ITT CorporationDDMY-24W7S A197Steckverbinder, D-Sub
Conn D-Sub SKT 17Signal/7Cavity POS Solder Pot ST Panel Mount 24 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/7Cavity | |
| 24 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DDMY-24W7S A197 DVI connector from ITT. It has a straight body orientation. This socket type connector's 17signal / 7cavity contacts that are made out of copper alloy and plated with gold. This connector has a single port. This device has a maximum current rating of 7.5 A. DDMY-24W7S A197 is housed in polychlorinated terphenyl. Its 24 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

