ITT CorporationDDMZ47H1SNA197Steckverbinder, D-Sub
Conn D-Sub SKT 1Power/46Signal POS Solder ST Thru-Hole 47 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 1Power/46Signal | |
| 47 | |
| Solder | |
| Straight | |
| SKT | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| D | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the DDMZ47H1SNA197 DVI connector from ITT. It has a straight body orientation. This socket type connector's 1power / 46signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DDMZ47H1SNA197 is housed in polyester. This device has a maximum current rating of 40/7.5 A. Its 47 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

