C&KDDS001Detektorschalter
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| DDS001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Mini Thru-Hole | |
| Plunger | |
| N.O. | |
| SPST | |
| 0.1@30VDC | |
| 30 | |
| 100VAC | |
| 100 | |
| 150 | |
| 50000 | |
| 50000 | |
| <0.39 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| 3 | |
| -40 | |
| 85 | |
| Bulk | |
| 2.8 | |
| 6.3 | |
| 3.3 | |
| 5.9 | |
| 6.3 | |
| 3.3 | |
| 8.7 |
By detecting changes in your environment, this micro mini thru-hole DDS001 detector switch from C&K Components can be used in a wide array of applications. This device has a maximum current rating of 0.1 A @ 30VDC. This plunger actuator is 2.8 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -20 °C to 70 °C. It has 2 terminals. The DDS001 switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 6.3 mm long, 8.7 mm tall and 3.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

