Diodes IncorporatedDDTA123ECA-7-FDigital-BJT
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 20@20mA@5V | |
| 250 | |
| 2.2 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If you require the digital form of a traditional BJT for your signal processing needs, then the PNP DDTA123ECA-7-F digital transistor from Diodes Zetex is for you. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@20mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

