Diodes IncorporatedDDZ16ASF-7Zener

Diode Zener Single 15.185V 2.54% 500mW 2-Pin SOD-323F T/R

This DDZ16ASF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its test current is 10 mA. Its maximum leakage current is 0.07 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 15.185 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

1.351 Stück: morgen versandbereit

    Total21,62 €Price for 1351

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1351
      Maximum Of:
      1351
      Country Of origin:
      China
         
      • Price: 0,016 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 1.351 Stück
      • Price: 0,016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.