Diodes IncorporatedDDZ30CSF-7Zener
Diode Zener Single 29.09V 2.51% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 29.09 | |
| 2.51% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.07 | |
| 55 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| 29.82 | |
| 28.36 | |
| Tape and Reel | |
| 0.004 | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 | |
| Leitungsform | Flat |
Check out this perfect DDZ30CSF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.07 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 29.09 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
