Diodes IncorporatedDDZ4V7ASF-7Zener
Diode Zener Single 4.56V 2.63% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.56 | |
| 2.63% | |
| 500 | |
| 20 | |
| 10 | |
| 130 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 | |
| Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ4V7ASF-7 zener diode from Diodes Zetex is exactly what you need. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.56 V and a voltage tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
