Diodes IncorporatedDDZ4V7CSF-7Zener
Diode Zener Single 4.805V 2.6% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.805 | |
| 2.6% | |
| 500 | |
| 20 | |
| 10 | |
| 130 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 | |
| Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ4V7CSF-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.805 V and a voltage tolerance of 3%. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
