Diodes IncorporatedDDZ8V2C-7Zener
Diode Zener Single 8.2V 2.549% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 2.549% | |
| 0.9 | |
| 500 | |
| 20 | |
| 0.5 | |
| 8 | |
| 470 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.65 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ8V2C-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.24 V and a voltage tolerance of 3%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

