Diodes IncorporatedDDZ8V2CS-7Zener
Zener Diode Single 8.2V 2.549% 8Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 2.549% | |
| 200 | |
| 20 | |
| 0.5 | |
| 8 | |
| 200 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ8V2CS-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 8.24 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

