Diodes IncorporatedDDZ9684-7Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R

This DDZ9684-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 7.5 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 161.485 Stück

Regional Inventory: 14.485

    Total58,65 €Price for 2485

    14.485 auf Lager: morgen versandbereit

    • Service Fee  6,20 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      2485
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0236 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.485 Stück
      • Price: 0,0236 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0233 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2417+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 147.000 Stück
      • Price: 0,0236 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.