Diodes IncorporatedDDZ9689T-7Zener

Zener Diode Single 5.1V 5% 150mW 2-Pin SOD-523 T/R

This DDZ9689T-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its test current is 0.05 mA. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

84.000 Stück: Versand in vsl. 2 Tagen

    Total117,90 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2418+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 84.000 Stück
      • Price: 0,0393 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.