Diodes IncorporatedDDZ9692S-7Zener

Zener Diode Single 6.8V 5% 200mW 2-Pin SOD-323 T/R

This DDZ9692S-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 0.05 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

5.041 Stück: Versand in vsl. 2 Tagen

    Total50,70 €Price for 750

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      750
      Maximum Of:
      2041
      Country Of origin:
      China
         
      • Price: 0,0676 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 2.041 Stück
      • Price: 0,0676 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0224 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.